Nichicon 680μF Electrolytic Capacitor 25V dc, Through Hole - UPW1E681MPD
- RS Stock No.:
- 165-3928
- Mfr. Part No.:
- UPW1E681MPD
- Brand:
- Nichicon
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 165-3928
- Mfr. Part No.:
- UPW1E681MPD
- Brand:
- Nichicon
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Capacitance | 680µF | |
| Voltage | 25V dc | |
| Mounting Type | Through Hole | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 10 (Dia.) x 20mm | |
| Height | 20mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 10mm | |
| Maximum Operating Temperature | +105°C | |
| Lead Pitch | 5mm | |
| Lifetime | 5000h | |
| Tolerance | ±20% | |
| Ripple Current | 1.22A | |
| Series | PW | |
| Leakage Current | 4 μA | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Capacitance 680µF | ||
Voltage 25V dc | ||
Mounting Type Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 10 (Dia.) x 20mm | ||
Height 20mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 10mm | ||
Maximum Operating Temperature +105°C | ||
Lead Pitch 5mm | ||
Lifetime 5000h | ||
Tolerance ±20% | ||
Ripple Current 1.22A | ||
Series PW | ||
Leakage Current 4 μA | ||
