Nichicon 47μF Polymer Capacitor 20V dc, Through Hole - RNS1D470MDN1KX

Discontinued
RS Stock No.:
165-3798
Mfr. Part No.:
RNS1D470MDN1KX
Brand:
Nichicon
Find similar products by selecting one or more attributes.
Select all

Brand

Nichicon

Capacitance

47µF

Voltage

20V dc

Mounting Type

Through Hole

Technology

Polymer

Dimensions

8 (Dia.) x 11.5mm

Height

11.5mm

Minimum Operating Temperature

-55°C

Diameter

8mm

Maximum Operating Temperature

+105°C

Lead Pitch

3.5mm

Lifetime

2000h

Tolerance

±20%

Series

NS

Leakage Current

141 μA

Equivalent Series Resistance

28mΩ

Ripple Current

3.4A

COO (Country of Origin):
CN

NS Series Solid Electrolytic Radial


Great Frequency & Temperature characteristics due to the Functional Polymer cathode
Low ESR at a high frequency range
High Ripple Current capability
Long life and high reliability
Applications include: Switching Power Supply and DC/DC Converter; Back-Up Power Supplies of CPU (VRM etc.) and Miniature high Power Supply


Solid Radial 105°C

Related links