Nichicon 270μF Electrolytic Capacitor 200V dc, Through Hole - LGJ2D271MELB15
- RS Stock No.:
- 165-3713
- Mfr. Part No.:
- LGJ2D271MELB15
- Brand:
- Nichicon
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 165-3713
- Mfr. Part No.:
- LGJ2D271MELB15
- Brand:
- Nichicon
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Capacitance | 270µF | |
| Voltage | 200V dc | |
| Mounting Type | Through Hole | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 30 (Dia.) x 15mm | |
| Height | 15mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 30mm | |
| Maximum Operating Temperature | +105°C | |
| Lead Pitch | 10mm | |
| Lifetime | 2000h | |
| Leakage Current | 690 μA | |
| Ripple Current | 1A | |
| Series | GJ15 | |
| Tolerance | ±20% | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Capacitance 270µF | ||
Voltage 200V dc | ||
Mounting Type Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 30 (Dia.) x 15mm | ||
Height 15mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 30mm | ||
Maximum Operating Temperature +105°C | ||
Lead Pitch 10mm | ||
Lifetime 2000h | ||
Leakage Current 690 μA | ||
Ripple Current 1A | ||
Series GJ15 | ||
Tolerance ±20% | ||
