Nichicon 680μF Aluminium Electrolytic Capacitor 10V dc, Radial, Through Hole - UPW1A681MPD

Bulk discount available

Subtotal (1 box of 200 units)*

£41.40

(exc. VAT)

£49.60

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,200 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
200 - 800£0.207£41.40
1000 - 2800£0.176£35.20
3000 - 4800£0.155£31.00
5000 - 9800£0.135£27.00
10000 +£0.124£24.80

*price indicative

RS Stock No.:
165-3667
Mfr. Part No.:
UPW1A681MPD
Brand:
Nichicon
Find similar products by selecting one or more attributes.
Select all

Brand

Nichicon

Capacitance

680µF

Voltage

10V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

10 (Dia.) x 12.5mm

Height

12.5mm

Minimum Operating Temperature

-55°C

Diameter

10mm

Maximum Operating Temperature

+105°C

Lifetime

5000h

Lead Pitch

5mm

Leakage Current

4 μA

Tolerance

±20%

Series

PW

Ripple Current

760mA

PW Series Radial 6.3 to 35V


Related links