Nichicon 2200μF Aluminium Electrolytic Capacitor 25V dc, Radial, Through Hole - UPW1E222MHD3
- RS Stock No.:
- 165-3621
- Mfr. Part No.:
- UPW1E222MHD3
- Brand:
- Nichicon
Subtotal (1 box of 100 units)*
£51.70
(exc. VAT)
£62.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 05 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 100 + | £0.517 | £51.70 |
*price indicative
- RS Stock No.:
- 165-3621
- Mfr. Part No.:
- UPW1E222MHD3
- Brand:
- Nichicon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Capacitance | 2200µF | |
| Voltage | 25V dc | |
| Mounting Type | Radial, Through Hole | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 12.5 (Dia.) x 35.5mm | |
| Height | 35.5mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 12.5mm | |
| Maximum Operating Temperature | +105°C | |
| Lifetime | 7000h | |
| Lead Pitch | 5mm | |
| Leakage Current | 4 μA | |
| Series | PW | |
| Tolerance | ±20% | |
| Ripple Current | 2.51A | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Capacitance 2200µF | ||
Voltage 25V dc | ||
Mounting Type Radial, Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 12.5 (Dia.) x 35.5mm | ||
Height 35.5mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 12.5mm | ||
Maximum Operating Temperature +105°C | ||
Lifetime 7000h | ||
Lead Pitch 5mm | ||
Leakage Current 4 μA | ||
Series PW | ||
Tolerance ±20% | ||
Ripple Current 2.51A | ||
- COO (Country of Origin):
- CN
PW Series Radial 6.3 to 35V
Related links
- Nichicon 2200μF Aluminium Electrolytic Capacitor 25V dc Through Hole - UPW1E222MHD3
- CHEMI-CON 6800μF Aluminium Electrolytic Capacitor 25V dc Through Hole - EGPA250ELL682MM40S
- Nichicon 100μF Aluminium Electrolytic Capacitor 25V dc Through Hole - UPW1E101MED
- Wurth Elektronik 4.7μF Aluminium Electrolytic Capacitor 25V dc Through Hole - 860010472001
- Panasonic 1200μF Aluminium Electrolytic Capacitor 25V dc Through Hole - EEUFC1E122S
- Panasonic 2000μF Aluminium Electrolytic Capacitor 25V dc Through Hole - EEUTP1E202S
- Panasonic 510μF Aluminium Electrolytic Capacitor 25V dc Through Hole - EEUTP1E511
- Panasonic 100μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 25V dc Through Hole - EEUFC1E101S
