Wurth Elektronik 470μF Aluminium Electrolytic Capacitor 63V dc, Radial, Through Hole - 860080778023
- RS Stock No.:
- 163-7686
- Mfr. Part No.:
- 860080778023
- Brand:
- Wurth Elektronik
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 163-7686
- Mfr. Part No.:
- 860080778023
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Capacitance | 470µF | |
| Voltage | 63V dc | |
| Mounting Type | Radial, Through Hole | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 13 (Dia.) x 30mm | |
| Height | 30mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 13mm | |
| Maximum Operating Temperature | +105°C | |
| Lead Pitch | 5mm | |
| Lifetime | 5000h | |
| Tolerance | ±20% | |
| Leakage Current | 296.1 μA | |
| Series | WCAP-ATLI | |
| Ripple Current | 2.225A | |
| Dissipation Factor | 8 | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Capacitance 470µF | ||
Voltage 63V dc | ||
Mounting Type Radial, Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 13 (Dia.) x 30mm | ||
Height 30mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 13mm | ||
Maximum Operating Temperature +105°C | ||
Lead Pitch 5mm | ||
Lifetime 5000h | ||
Tolerance ±20% | ||
Leakage Current 296.1 μA | ||
Series WCAP-ATLI | ||
Ripple Current 2.225A | ||
Dissipation Factor 8 | ||
- COO (Country of Origin):
- CN

