Wurth Elektronik 150μF Aluminium Electrolytic Capacitor 400V dc, Radial, Through Hole - 860021381022
- RS Stock No.:
- 163-7613
- Mfr. Part No.:
- 860021381022
- Brand:
- Wurth Elektronik
Subtotal (1 box of 200 units)*
£702.80
(exc. VAT)
£843.40
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 200 + | £3.514 | £702.80 |
*price indicative
- RS Stock No.:
- 163-7613
- Mfr. Part No.:
- 860021381022
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Capacitance | 150µF | |
| Voltage | 400V dc | |
| Mounting Type | Radial, Through Hole | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 18 (Dia.) x 35.5mm | |
| Height | 35.5mm | |
| Minimum Operating Temperature | -25°C | |
| Diameter | 18mm | |
| Maximum Operating Temperature | +105°C | |
| Lifetime | 2000h | |
| Lead Pitch | 7.5mm | |
| Ripple Current | 610mA | |
| Tolerance | ±20% | |
| Leakage Current | 1800 μA | |
| Series | WCAP-ATG5 | |
| Dissipation Factor | 15 | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Capacitance 150µF | ||
Voltage 400V dc | ||
Mounting Type Radial, Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 18 (Dia.) x 35.5mm | ||
Height 35.5mm | ||
Minimum Operating Temperature -25°C | ||
Diameter 18mm | ||
Maximum Operating Temperature +105°C | ||
Lifetime 2000h | ||
Lead Pitch 7.5mm | ||
Ripple Current 610mA | ||
Tolerance ±20% | ||
Leakage Current 1800 μA | ||
Series WCAP-ATG5 | ||
Dissipation Factor 15 | ||
- COO (Country of Origin):
- CN
Wurth Elektronik WCAP-ATG5 Series 105°C, 0.01μF- 330μF
WCAP-ATG5 Aluminium Electrolytic Capacitor series
High temperature, +105°C general purpose product series
Load life: 2000h @ +105°C
Reflow soldering recommended
Operating temperature: -40°C to +105°C for UR < 400 V
-25 °C to +105°C for UR ≥ 400 V
High temperature, +105°C general purpose product series
Load life: 2000h @ +105°C
Reflow soldering recommended
Operating temperature: -40°C to +105°C for UR < 400 V
-25 °C to +105°C for UR ≥ 400 V
Related links
- Wurth Elektronik 150μF Aluminium Electrolytic Capacitor 400V dc Through Hole - 860021381022
- Wurth Elektronik 180μF Aluminium Electrolytic Capacitor 400V dc Through Hole - 860021381024
- Nichicon 47μF Aluminium Electrolytic Capacitor 400V dc Through Hole - UCY2G470MHD1TN
- RS PRO 22μF Aluminium Electrolytic Capacitor 400V dc Through Hole
- Wurth Elektronik 33μF Aluminium Electrolytic Capacitor 400V dc Through Hole - 860011378008
- Nichicon 100μF Aluminium Electrolytic Capacitor 400V dc Through Hole - UCY2G101MHD
- Nichicon 120μF Aluminium Electrolytic Capacitor 400V dc Through Hole - UCP2G121MHD
- Panasonic 47μF Aluminium Electrolytic Capacitor 400V dc Through Hole - EEUED2G470S

