Wurth Elektronik 47μF Aluminium Electrolytic Capacitor 10V dc, Surface Mount - 865080242004

Subtotal (1 reel of 1000 units)*

£111.00

(exc. VAT)

£133.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
1000 +£0.111£111.00

*price indicative

RS Stock No.:
163-7073
Mfr. Part No.:
865080242004
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Capacitance

47µF

Voltage

10V dc

Mounting Type

Surface Mount

Technology

Aluminium Electrolytic

Dimensions

5 (Dia.) x 5.35mm

Height

5.35mm

Minimum Operating Temperature

-55°C

Diameter

5mm

Maximum Operating Temperature

+105°C

Lead Pitch

1.4mm

Lifetime

2000h

Polarised

Polar

Leakage Current

4.7 μA

Tolerance

±20%

Ripple Current

165mA

Series

WCAP-ASLI

Dissipation Factor

19

COO (Country of Origin):
CN

Wurth Elektronik SMD Low Impedance WCAP-ASLI Capacitor Series


WCAP-ASLI are low impedance Aluminium Electrolytic Capacitor Series

Features and Benefits


• Load life: 2000 h @ +105°C
• Operating temperature: -55°C to +105°C
• Reflow soldering recommended

Related links