Wurth Elektronik 330μF Aluminium Electrolytic Capacitor 6.3V dc, Surface Mount - 865080149011
- RS Stock No.:
- 163-7061
- Mfr. Part No.:
- 865080149011
- Brand:
- Wurth Elektronik
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 163-7061
- Mfr. Part No.:
- 865080149011
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Capacitance | 330µF | |
| Voltage | 6.3V dc | |
| Mounting Type | Surface Mount | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 8 (Dia.) x 6.35mm | |
| Height | 6.35mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 8mm | |
| Maximum Operating Temperature | +105°C | |
| Lead Pitch | 2.3mm | |
| Lifetime | 2000h | |
| Series | WCAP-ASLI | |
| Polarised | Polar | |
| Ripple Current | 290mA | |
| Leakage Current | 20.79 μA | |
| Tolerance | ±20% | |
| Dissipation Factor | 24 | |
Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Capacitance 330µF | ||
Voltage 6.3V dc | ||
Mounting Type Surface Mount | ||
Technology Aluminium Electrolytic | ||
Dimensions 8 (Dia.) x 6.35mm | ||
Height 6.35mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 8mm | ||
Maximum Operating Temperature +105°C | ||
Lead Pitch 2.3mm | ||
Lifetime 2000h | ||
Series WCAP-ASLI | ||
Polarised Polar | ||
Ripple Current 290mA | ||
Leakage Current 20.79 μA | ||
Tolerance ±20% | ||
Dissipation Factor 24 | ||
- COO (Country of Origin):
- CN
Wurth Elektronik SMD Low Impedance WCAP-ASLI Capacitor Series
WCAP-ASLI are low impedance Aluminium Electrolytic Capacitor Series
Features and Benefits
Load life: 2000 h @ +105°C
Operating temperature: -55°C to +105°C
Reflow soldering recommended
Operating temperature: -55°C to +105°C
Reflow soldering recommended
Related links
- Wurth Elektronik 330μF Aluminium Electrolytic Capacitor 6.3V dc, Surface Mount - 865080149011
- Panasonic 100μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 6.3V dc, Surface Mount - EEEFK0J101UR
- Panasonic 100μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 6.3V dc, Surface Mount - EEEFT0J101AR
- Panasonic 220μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 6.3V dc, Surface Mount - EEEFK0J221P
- Panasonic 680μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 6.3V dc, Surface Mount - EEEFTJ681XAP
- Panasonic 47μF Aluminium Electrolytic Capacitor 6.3V dc, Surface Mount - EEEFP0J470AR
- Wurth Elektronik 470μF Aluminium Electrolytic Capacitor 6.3V dc, Surface Mount - 865250157009
- Nichicon 220μF Polymer Aluminium Solid Electrolytic Capacitor 6.3V dc, Surface Mount - PCW0J221MCO1GS
