Wurth Elektronik 330 μF Capacitor 16V dc, Radial, Through Hole - 860130375006 Radial Lead
- RS Stock No.:
- 163-6892
- Mfr. Part No.:
- 860130375006
- Brand:
- Wurth Elektronik
Subtotal (1 box of 600 units)*
£120.00
(exc. VAT)
£144.00
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Box* |
|---|---|---|
| 600 + | £0.20 | £120.00 |
*price indicative
- RS Stock No.:
- 163-6892
- Mfr. Part No.:
- 860130375006
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Capacitor | |
| Capacitance | 330μF | |
| Voltage | 16V dc | |
| Construction | Radial Can | |
| Mount Type | Radial, Through Hole | |
| Packaging | Ammo Pack | |
| Polarity | Polar | |
| Height | 12.5mm | |
| Length | 12.5mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 10mm | |
| Capacitor Ripple Current | 470mA | |
| Pin Count | 2 | |
| Termination Type | Radial Lead | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Lifetime | 2000 h | |
| Lead Pitch | 5mm | |
| Automotive Standard | No | |
| Series | WCAP-ATET | |
| Tolerance | ±20 % | |
| Leakage Current | 52.8μA | |
| Dissipation Factor | 15% | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Capacitor | ||
Capacitance 330μF | ||
Voltage 16V dc | ||
Construction Radial Can | ||
Mount Type Radial, Through Hole | ||
Packaging Ammo Pack | ||
Polarity Polar | ||
Height 12.5mm | ||
Length 12.5mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 10mm | ||
Capacitor Ripple Current 470mA | ||
Pin Count 2 | ||
Termination Type Radial Lead | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Lifetime 2000 h | ||
Lead Pitch 5mm | ||
Automotive Standard No | ||
Series WCAP-ATET | ||
Tolerance ±20 % | ||
Leakage Current 52.8μA | ||
Dissipation Factor 15% | ||
- COO (Country of Origin):
- CN
Aluminium Electrolytic Capacitor WCAP-ATET Series 125°C
WCAP-ATET Aluminium Electrolytic Capacitor series
Features and Benefits
• High temperature product series
• Load life: 1000 h to 2000 h @ +125°C
• Reflow soldering recommended
• Operating temperature: -40°C to +125°C for UR < 250 V
-25 °C to +125°C for UR ≥ 250 V
Related links
- Wurth Elektronik 330 μF Capacitor 16 V dc Through Hole Radial Lead
- Wurth Elektronik 330 μF Capacitor 16 V dc Through Hole - 860160373021 Radial Lead
- Wurth Elektronik 330 μF Capacitor 16 V dc, Through Hole - 860160374020 Radial Lead
- Wurth Elektronik 330 μF Capacitor 16 V dc, Through Hole - 860020373011 Radial Lead
- Wurth Elektronik 330 μF Capacitor 16 V dc, Through Hole Radial Lead
- Wurth Elektronik 470 μF Capacitor 16 V dc Through Hole - 860040374006 Radial Lead
- Wurth Elektronik 1200 μF Capacitor 16 V dc Through Hole - 860080375020 Radial Lead
- Wurth Elektronik 470 μF Capacitor 16 V dc Through Hole - 860160375025 Radial Lead

