Wurth Elektronik 150μF Electrolytic Capacitor 25V dc, Through Hole - 860160473013
- RS Stock No.:
- 163-6768
- Mfr. Part No.:
- 860160473013
- Brand:
- Wurth Elektronik
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 163-6768
- Mfr. Part No.:
- 860160473013
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Capacitance | 150µF | |
| Voltage | 25V dc | |
| Mounting Type | Through Hole | |
| Technology | Electrolytic | |
| Dimensions | 6.3 (Dia.) x 15mm | |
| Height | 15mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 6.3mm | |
| Maximum Operating Temperature | +105°C | |
| Lead Pitch | 2.5mm | |
| Lifetime | 4000h | |
| Series | WCAP-ATLL | |
| Leakage Current | 37.5 μA | |
| Tolerance | ±20% | |
| Ripple Current | 510mA | |
| Dissipation Factor | 14 | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Capacitance 150µF | ||
Voltage 25V dc | ||
Mounting Type Through Hole | ||
Technology Electrolytic | ||
Dimensions 6.3 (Dia.) x 15mm | ||
Height 15mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 6.3mm | ||
Maximum Operating Temperature +105°C | ||
Lead Pitch 2.5mm | ||
Lifetime 4000h | ||
Series WCAP-ATLL | ||
Leakage Current 37.5 μA | ||
Tolerance ±20% | ||
Ripple Current 510mA | ||
Dissipation Factor 14 | ||

