Wurth Elektronik 1200μF Electrolytic Capacitor 35V dc, Through Hole - 860040580016
- RS Stock No.:
- 163-6627
- Mfr. Part No.:
- 860040580016
- Brand:
- Wurth Elektronik
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 163-6627
- Mfr. Part No.:
- 860040580016
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Capacitance | 1200µF | |
| Voltage | 35V dc | |
| Mounting Type | Through Hole | |
| Technology | Electrolytic | |
| Dimensions | 16 (Dia.) x 21mm | |
| Height | 21mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 16mm | |
| Maximum Operating Temperature | +105°C | |
| Lead Pitch | 7.5mm | |
| Lifetime | 10000h | |
| Leakage Current | 420 μA | |
| Series | WCAP-ATUL | |
| Tolerance | ±20% | |
| Ripple Current | 2.8A | |
| Dissipation Factor | 12 | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Capacitance 1200µF | ||
Voltage 35V dc | ||
Mounting Type Through Hole | ||
Technology Electrolytic | ||
Dimensions 16 (Dia.) x 21mm | ||
Height 21mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 16mm | ||
Maximum Operating Temperature +105°C | ||
Lead Pitch 7.5mm | ||
Lifetime 10000h | ||
Leakage Current 420 μA | ||
Series WCAP-ATUL | ||
Tolerance ±20% | ||
Ripple Current 2.8A | ||
Dissipation Factor 12 | ||

