Wurth Elektronik 2.2μF Aluminium Electrolytic Capacitor 400V dc, Radial, Through Hole - 860021374004

Subtotal (1 box of 800 units)*

£104.00

(exc. VAT)

£128.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
800 +£0.13£104.00

*price indicative

RS Stock No.:
163-6558
Mfr. Part No.:
860021374004
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Capacitance

2.2µF

Voltage

400V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

8 (Dia.) x 11.5mm

Height

11.5mm

Minimum Operating Temperature

-25°C

Diameter

8mm

Maximum Operating Temperature

+105°C

Lifetime

2000h

Lead Pitch

3.5mm

Leakage Current

26.4 μA

Tolerance

±20%

Ripple Current

35mA

Series

WCAP-ATG5

Dissipation Factor

15

COO (Country of Origin):
CN

Wurth Elektronik WCAP-ATG5 Series 105°C, 0.01μF- 330μF


WCAP-ATG5 Aluminium Electrolytic Capacitor series
High temperature, +105°C general purpose product series
Load life: 2000h @ +105°C
Reflow soldering recommended
Operating temperature: -40°C to +105°C for UR < 400 V
-25 °C to +105°C for UR ≥ 400 V

Related links