Wurth Elektronik 2.2μF Aluminium Electrolytic Capacitor 400V dc, Radial, Through Hole - 860021373003
- RS Stock No.:
- 163-6556
- Mfr. Part No.:
- 860021373003
- Brand:
- Wurth Elektronik
Subtotal (1 box of 1500 units)*
£151.50
(exc. VAT)
£181.50
(inc. VAT)
Stock information currently inaccessible
Units | Per unit | Per Box* |
|---|---|---|
| 1500 + | £0.101 | £151.50 |
*price indicative
- RS Stock No.:
- 163-6556
- Mfr. Part No.:
- 860021373003
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Capacitance | 2.2µF | |
| Voltage | 400V dc | |
| Mounting Type | Radial, Through Hole | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 6.3 (Dia.) x 15mm | |
| Height | 15mm | |
| Minimum Operating Temperature | -25°C | |
| Diameter | 6.3mm | |
| Maximum Operating Temperature | +105°C | |
| Lead Pitch | 2.5mm | |
| Lifetime | 2000h | |
| Series | WCAP-ATG5 | |
| Leakage Current | 26.4 μA | |
| Ripple Current | 34mA | |
| Tolerance | ±20% | |
| Dissipation Factor | 15 | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Capacitance 2.2µF | ||
Voltage 400V dc | ||
Mounting Type Radial, Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 6.3 (Dia.) x 15mm | ||
Height 15mm | ||
Minimum Operating Temperature -25°C | ||
Diameter 6.3mm | ||
Maximum Operating Temperature +105°C | ||
Lead Pitch 2.5mm | ||
Lifetime 2000h | ||
Series WCAP-ATG5 | ||
Leakage Current 26.4 μA | ||
Ripple Current 34mA | ||
Tolerance ±20% | ||
Dissipation Factor 15 | ||
- COO (Country of Origin):
- CN
Wurth Elektronik WCAP-ATG5 Series 105°C, 0.01μF- 330μF
WCAP-ATG5 Aluminium Electrolytic Capacitor series
High temperature, +105°C general purpose product series
Load life: 2000h @ +105°C
Reflow soldering recommended
Operating temperature: -40°C to +105°C for UR < 400 V
-25 °C to +105°C for UR ≥ 400 V
High temperature, +105°C general purpose product series
Load life: 2000h @ +105°C
Reflow soldering recommended
Operating temperature: -40°C to +105°C for UR < 400 V
-25 °C to +105°C for UR ≥ 400 V
Related links
- Wurth Elektronik 2.2μF Aluminium Electrolytic Capacitor 400V dc Through Hole - 860021373003
- Wurth Elektronik 180μF Aluminium Electrolytic Capacitor 400V dc Through Hole - 860021381024
- Wurth Elektronik 33μF Aluminium Electrolytic Capacitor 400V dc Through Hole - 860011378008
- Nichicon 47μF Aluminium Electrolytic Capacitor 400V dc Through Hole - UCY2G470MHD1TN
- Panasonic 3.3μF Aluminium Electrolytic Capacitor 400V dc Through Hole - ECA2GHG3R3
- RS PRO 22μF Aluminium Electrolytic Capacitor 400V dc Through Hole
- Nichicon 100μF Aluminium Electrolytic Capacitor 400V dc Through Hole - UCY2G101MHD
- Wurth Elektronik 68μF Aluminium Electrolytic Capacitor 400V dc Through Hole - 860011380010

