Wurth Elektronik 120μF Aluminium Electrolytic Capacitor 35V dc, Radial, Through Hole - 860010574008

Subtotal (1 box of 800 units)*

£102.40

(exc. VAT)

£123.20

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
800 +£0.128£102.40

*price indicative

RS Stock No.:
163-6500
Mfr. Part No.:
860010574008
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Capacitance

120µF

Voltage

35V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

8 (Dia.) x 11.5mm

Height

11.5mm

Length

8mm

Minimum Operating Temperature

-40°C

Diameter

8mm

Maximum Operating Temperature

+85°C

Lead Pitch

3.5mm

Lifetime

2000h

Leakage Current

42 μA

Series

WCAP-ATG8

Ripple Current

275mA

Tolerance

±20%

Dissipation Factor

12

COO (Country of Origin):
CN

Wurth Elektronik WCAP-ATG8 Series 85°C, 0.01μF - 1000μF


WCAP-ATG8 Aluminium Electrolytic Capacitor series

Features and Benefits


• Wide Capacitance value range
• Load life: 2000h @ +85°C
• Wave soldering recommended
• Operating temperature: -40°C to +85°C for UR < 400 V
-25 °C to +85°C for UR ≥ 400 V

Related links