Wurth Elektronik 560μF Aluminium Electrolytic Capacitor 10V dc, Radial, Through Hole - 860010274012

Subtotal (1 box of 800 units)*

£106.40

(exc. VAT)

£128.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
800 +£0.133£106.40

*price indicative

RS Stock No.:
163-6471
Mfr. Part No.:
860010274012
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Capacitance

560µF

Voltage

10V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

8 (Dia.) x 11.5mm

Height

11.5mm

Length

8mm

Minimum Operating Temperature

-40°C

Diameter

8mm

Maximum Operating Temperature

+85°C

Lead Pitch

3.5mm

Lifetime

2000h

Series

WCAP-ATG8

Tolerance

±20%

Leakage Current

56 μA

Ripple Current

506mA

Dissipation Factor

19

COO (Country of Origin):
CN

Wurth Elektronik WCAP-ATG8 Series 85°C, 0.01μF - 1000μF


WCAP-ATG8 Aluminium Electrolytic Capacitor series

Features and Benefits


• Wide Capacitance value range
• Load life: 2000h @ +85°C
• Wave soldering recommended
• Operating temperature: -40°C to +85°C for UR < 400 V
-25 °C to +85°C for UR ≥ 400 V

Related links