Wurth Elektronik 22μF Aluminium Electrolytic Capacitor 10V dc, Surface Mount - 865250242002
- RS Stock No.:
- 163-6418
- Mfr. Part No.:
- 865250242002
- Brand:
- Wurth Elektronik
Subtotal (1 reel of 1000 units)*
£141.00
(exc. VAT)
£169.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 25 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 + | £0.141 | £141.00 |
*price indicative
- RS Stock No.:
- 163-6418
- Mfr. Part No.:
- 865250242002
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Capacitance | 22µF | |
| Voltage | 10V dc | |
| Mounting Type | Surface Mount | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 5.5 (Dia.) x 4.85mm | |
| Height | 4.85mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 5.5mm | |
| Maximum Operating Temperature | +85°C | |
| Lead Pitch | 1.4mm | |
| Lifetime | 2000h | |
| Ripple Current | 33mA | |
| Polarised | Polar | |
| Series | WCAP-ASNP | |
| Leakage Current | 11 μA | |
| Tolerance | ±20% | |
| Dissipation Factor | 20 | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Capacitance 22µF | ||
Voltage 10V dc | ||
Mounting Type Surface Mount | ||
Technology Aluminium Electrolytic | ||
Dimensions 5.5 (Dia.) x 4.85mm | ||
Height 4.85mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 5.5mm | ||
Maximum Operating Temperature +85°C | ||
Lead Pitch 1.4mm | ||
Lifetime 2000h | ||
Ripple Current 33mA | ||
Polarised Polar | ||
Series WCAP-ASNP | ||
Leakage Current 11 μA | ||
Tolerance ±20% | ||
Dissipation Factor 20 | ||
- COO (Country of Origin):
- CN
Wurth Elektronik SMD Non-Polar WCAP-ASNP Series Capacitors
WCAP-ASNP are non-polarised Aluminium Electrolytic Capacitor Series
Features and Benefits
Load life: 2000 h @ +85°C
Operating temperature: -40°C to +85°C
Reflow soldering recommended
Operating temperature: -40°C to +85°C
Reflow soldering recommended
Related links
- Wurth Elektronik 22μF Aluminium Electrolytic Capacitor 10V dc, Surface Mount - 865250242002
- Panasonic 10μF Aluminium Electrolytic Capacitor 10V dc, Surface Mount - EEEFN1A100R
- Panasonic 47μF Aluminium Electrolytic Capacitor 10V dc, Surface Mount - EEEFN1A470UR
- Panasonic 220μF Aluminium Electrolytic Capacitor 10V dc, Surface Mount - EEETP1A221AP
- Wurth Elektronik 1000μF Aluminium Electrolytic Capacitor 10V dc, Surface Mount - 865060257010
- Panasonic 680μF Aluminium Electrolytic Capacitor 10V dc, Surface Mount - EEEFH1A681L
- Panasonic 4700μF Aluminium Electrolytic Capacitor 10V dc, Surface Mount - EEVFK1A472M
- Panasonic 1000μF Aluminium Electrolytic Capacitor 10V dc, Surface Mount - EEEFT1A102AP

