Wurth Elektronik 68μF Aluminium Electrolytic Capacitor 50V dc, Surface Mount - 865060653009

RS Stock No.:
163-6400
Mfr. Part No.:
865060653009
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Capacitance

68µF

Voltage

50V dc

Mounting Type

Surface Mount

Technology

Aluminium Electrolytic

Dimensions

10.5 (Dia.) x 7.85mm

Height

7.85mm

Minimum Operating Temperature

-55°C

Diameter

10.5mm

Maximum Operating Temperature

+105°C

Lifetime

5000h

Lead Pitch

3.1mm

Series

WCAP-ASLL

Ripple Current

300mA

Polarised

Polar

Leakage Current

34 μA

Tolerance

±20%

Dissipation Factor

12

COO (Country of Origin):
CN

Wurth Elektronik SMD Low Impedance, Long Life WCAP-ASLL Capacitor Series


WCAP-ASLL are low impedance long life Aluminium Electrolytic Capacitor Series

Features and Benefits


• Load life: 2000 h – 5000 h @ +105°C
• Operating temperature: -55°C to +105°C
• Reflow soldering recommended

Related links