Wurth Elektronik 680μF Electrolytic Capacitor 16V dc, Surface Mount - 865060357010
- RS Stock No.:
- 163-6366
- Mfr. Part No.:
- 865060357010
- Brand:
- Wurth Elektronik
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 163-6366
- Mfr. Part No.:
- 865060357010
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Capacitance | 680µF | |
| Voltage | 16V dc | |
| Mounting Type | Surface Mount | |
| Technology | Electrolytic | |
| Dimensions | 10.5 (Dia.) x 9.85mm | |
| Height | 9.85mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 10.5mm | |
| Maximum Operating Temperature | +105°C | |
| Lead Pitch | 4.5mm | |
| Lifetime | 5000h | |
| Tolerance | ±20% | |
| Polarised | Polar | |
| Leakage Current | 108.8 μA | |
| Series | WCAP-ASLL | |
| Ripple Current | 750mA | |
| Dissipation Factor | 16 | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Capacitance 680µF | ||
Voltage 16V dc | ||
Mounting Type Surface Mount | ||
Technology Electrolytic | ||
Dimensions 10.5 (Dia.) x 9.85mm | ||
Height 9.85mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 10.5mm | ||
Maximum Operating Temperature +105°C | ||
Lead Pitch 4.5mm | ||
Lifetime 5000h | ||
Tolerance ±20% | ||
Polarised Polar | ||
Leakage Current 108.8 μA | ||
Series WCAP-ASLL | ||
Ripple Current 750mA | ||
Dissipation Factor 16 | ||

