Wurth Elektronik 22μF Aluminium Electrolytic Capacitor 16V dc, Surface Mount - 865060342002
- RS Stock No.:
- 163-6357
- Mfr. Part No.:
- 865060342002
- Brand:
- Wurth Elektronik
Subtotal (1 reel of 1000 units)*
£98.00
(exc. VAT)
£118.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 18 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 + | £0.098 | £98.00 |
*price indicative
- RS Stock No.:
- 163-6357
- Mfr. Part No.:
- 865060342002
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Capacitance | 22µF | |
| Voltage | 16V dc | |
| Mounting Type | Surface Mount | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 5.5 (Dia.) x 4.85mm | |
| Height | 4.85mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 5.5mm | |
| Maximum Operating Temperature | +105°C | |
| Lifetime | 2000h | |
| Lead Pitch | 1.4mm | |
| Series | WCAP-ASLL | |
| Ripple Current | 150mA | |
| Leakage Current | 3.52 μA | |
| Polarised | Polar | |
| Tolerance | ±20% | |
| Dissipation Factor | 16 | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Capacitance 22µF | ||
Voltage 16V dc | ||
Mounting Type Surface Mount | ||
Technology Aluminium Electrolytic | ||
Dimensions 5.5 (Dia.) x 4.85mm | ||
Height 4.85mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 5.5mm | ||
Maximum Operating Temperature +105°C | ||
Lifetime 2000h | ||
Lead Pitch 1.4mm | ||
Series WCAP-ASLL | ||
Ripple Current 150mA | ||
Leakage Current 3.52 μA | ||
Polarised Polar | ||
Tolerance ±20% | ||
Dissipation Factor 16 | ||
- COO (Country of Origin):
- CN
Wurth Elektronik SMD Low Impedance, Long Life WCAP-ASLL Capacitor Series
WCAP-ASLL are low impedance long life Aluminium Electrolytic Capacitor Series
Features and Benefits
Load life: 2000 h – 5000 h @ +105°C
Operating temperature: -55°C to +105°C
Reflow soldering recommended
Operating temperature: -55°C to +105°C
Reflow soldering recommended
Related links
- Wurth Elektronik 22μF Aluminium Electrolytic Capacitor 16V dc, Surface Mount - 865060342002
- Wurth Elektronik 470μF Aluminium Electrolytic Capacitor 16V dc, Surface Mount - 865060353009
- Nichicon 470μF Aluminium Electrolytic Capacitor 16V dc, Surface Mount - UUD1C471MNL1GS
- Panasonic 470μF Aluminium Electrolytic Capacitor 16V dc, Surface Mount - EEE1CA471P
- Panasonic 47μF Aluminium Electrolytic Capacitor 16V dc, Surface Mount - EEEHBC470UAR
- Panasonic 1000μF Aluminium Electrolytic Capacitor 16V dc, Surface Mount - EEEFN1C102UV
- Wurth Elektronik 68μF Aluminium Electrolytic Capacitor 16V dc, Surface Mount - 865080343008
- Wurth Elektronik 33μF Aluminium Electrolytic Capacitor 16V dc, Surface Mount - 865250343005

