Wurth Elektronik 6.8μF Electrolytic Capacitor 400V dc, Through Hole - 860241375001
- RS Stock No.:
- 163-6324
- Mfr. Part No.:
- 860241375001
- Brand:
- Wurth Elektronik
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 163-6324
- Mfr. Part No.:
- 860241375001
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Capacitance | 6.8µF | |
| Voltage | 400V dc | |
| Mounting Type | Through Hole | |
| Technology | Electrolytic | |
| Dimensions | 10 (Dia.) x 12.5mm | |
| Height | 12.5mm | |
| Minimum Operating Temperature | -25°C | |
| Diameter | 10mm | |
| Maximum Operating Temperature | +105°C | |
| Lifetime | 10000h | |
| Lead Pitch | 5mm | |
| Series | WCAP-AT1H | |
| Ripple Current | 220mA | |
| Tolerance | ±20% | |
| Leakage Current | 208.8 μA | |
| Dissipation Factor | 20 | |
Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Capacitance 6.8µF | ||
Voltage 400V dc | ||
Mounting Type Through Hole | ||
Technology Electrolytic | ||
Dimensions 10 (Dia.) x 12.5mm | ||
Height 12.5mm | ||
Minimum Operating Temperature -25°C | ||
Diameter 10mm | ||
Maximum Operating Temperature +105°C | ||
Lifetime 10000h | ||
Lead Pitch 5mm | ||
Series WCAP-AT1H | ||
Ripple Current 220mA | ||
Tolerance ±20% | ||
Leakage Current 208.8 μA | ||
Dissipation Factor 20 | ||
- COO (Country of Origin):
- CN
Wurth Elektronik Long Life WCAP-AT1H Capacitor Series
WCAP- AT1H are Long Life Aluminium Electrolytic Capacitor Series
Higher permissible ripple current
Load life: 5000h – 10000h @ +105°C
Operating temperature: -40°C to +105°C for UR < 400 V
-25°C to +105°C for UR ≥ 400 V
Wave soldering recommended
Higher permissible ripple current
Load life: 5000h – 10000h @ +105°C
Operating temperature: -40°C to +105°C for UR < 400 V
-25°C to +105°C for UR ≥ 400 V
Wave soldering recommended
Related links
- Wurth Elektronik 6.8μF Aluminium Electrolytic Capacitor 400V - 860241375001
- Rubycon 27μF Aluminium Electrolytic Capacitor 400V dc, Through Hole - 400BXF27M12.5X20
- Rubycon 270μF Electrolytic Aluminium Electrolytic Capacitor 400V dc, Through Hole - 400VXH270MEFCSN25X35
- CHEMI-CON 100μF Aluminium Electrolytic Capacitor 400V dc, Through Hole - EKXG401ELL101MMN3S
- Vishay 47μF Aluminium Electrolytic Capacitor 400V dc, Through Hole - MAL204316479E3
- Epcos 470μF Electrolytic Aluminium Electrolytic Capacitor 400V dc, Through Hole - B43501A9477M
- CHEMI-CON 100μF Aluminium Electrolytic Capacitor 400V dc, Through Hole - EKMM401VSN101MP30S
- Wurth Elektronik 47μF Aluminium Electrolytic Capacitor 400V dc, Through Hole - 860241380015
