Wurth Elektronik 33μF Aluminium Electrolytic Capacitor 25V dc, Radial, Through Hole - 860010472004

Subtotal (1 box of 2000 units)*

£108.00

(exc. VAT)

£130.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
2000 +£0.054£108.00

*price indicative

RS Stock No.:
163-6081
Mfr. Part No.:
860010472004
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Capacitance

33µF

Voltage

25V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

5 (Dia.) x 11mm

Height

11mm

Minimum Operating Temperature

-40°C

Diameter

5mm

Maximum Operating Temperature

+85°C

Lifetime

2000h

Lead Pitch

2mm

Ripple Current

105mA

Leakage Current

8.25 μA

Series

WCAP-ATG8

Tolerance

±20%

Dissipation Factor

14

COO (Country of Origin):
CN

Wurth Elektronik WCAP-ATG8 Series 85°C, 0.01μF - 1000μF


WCAP-ATG8 Aluminium Electrolytic Capacitor series

Features and Benefits


• Wide Capacitance value range
• Load life: 2000h @ +85°C
• Wave soldering recommended
• Operating temperature: -40°C to +85°C for UR < 400 V
-25 °C to +85°C for UR ≥ 400 V

Related links