Wurth Elektronik 1800μF Electrolytic Capacitor 16V dc, Through Hole - 860010378020
- RS Stock No.:
- 163-6065
- Mfr. Part No.:
- 860010378020
- Brand:
- Wurth Elektronik
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 163-6065
- Mfr. Part No.:
- 860010378020
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Capacitance | 1800µF | |
| Voltage | 16V dc | |
| Mounting Type | Through Hole | |
| Technology | Electrolytic | |
| Dimensions | 13 (Dia.) x 20mm | |
| Height | 20mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 13mm | |
| Maximum Operating Temperature | +85°C | |
| Lead Pitch | 5mm | |
| Lifetime | 2000h | |
| Tolerance | ±20% | |
| Leakage Current | 288 μA | |
| Ripple Current | 1.298A | |
| Series | WCAP-ATG8 | |
| Dissipation Factor | 16 | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Capacitance 1800µF | ||
Voltage 16V dc | ||
Mounting Type Through Hole | ||
Technology Electrolytic | ||
Dimensions 13 (Dia.) x 20mm | ||
Height 20mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 13mm | ||
Maximum Operating Temperature +85°C | ||
Lead Pitch 5mm | ||
Lifetime 2000h | ||
Tolerance ±20% | ||
Leakage Current 288 μA | ||
Ripple Current 1.298A | ||
Series WCAP-ATG8 | ||
Dissipation Factor 16 | ||
- COO (Country of Origin):
- CN

