Wurth Elektronik 120μF Electrolytic Capacitor 16V dc, Through Hole - 860010373007
- RS Stock No.:
- 163-6052
- Mfr. Part No.:
- 860010373007
- Brand:
- Wurth Elektronik
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 163-6052
- Mfr. Part No.:
- 860010373007
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Capacitance | 120µF | |
| Voltage | 16V dc | |
| Mounting Type | Through Hole | |
| Technology | Electrolytic | |
| Dimensions | 6.3 (Dia.) x 11mm | |
| Height | 11mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 6.3mm | |
| Maximum Operating Temperature | +85°C | |
| Lifetime | 2000h | |
| Lead Pitch | 2.5mm | |
| Ripple Current | 231mA | |
| Series | WCAP-ATG8 | |
| Tolerance | ±20% | |
| Leakage Current | 19.2 μA | |
| Dissipation Factor | 16 | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Capacitance 120µF | ||
Voltage 16V dc | ||
Mounting Type Through Hole | ||
Technology Electrolytic | ||
Dimensions 6.3 (Dia.) x 11mm | ||
Height 11mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 6.3mm | ||
Maximum Operating Temperature +85°C | ||
Lifetime 2000h | ||
Lead Pitch 2.5mm | ||
Ripple Current 231mA | ||
Series WCAP-ATG8 | ||
Tolerance ±20% | ||
Leakage Current 19.2 μA | ||
Dissipation Factor 16 | ||
- COO (Country of Origin):
- CN

