Wurth Elektronik 100μF Aluminium Electrolytic Capacitor 50V dc, Surface Mount - 865230657013

Subtotal (1 reel of 500 units)*

£175.50

(exc. VAT)

£210.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
500 +£0.351£175.50

*price indicative

RS Stock No.:
163-5856
Mfr. Part No.:
865230657013
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Capacitance

100µF

Voltage

50V dc

Mounting Type

Surface Mount

Technology

Aluminium Electrolytic

Dimensions

10.5 (Dia.) x 9.85mm

Height

9.85mm

Minimum Operating Temperature

-40°C

Diameter

10.5mm

Maximum Operating Temperature

+105°C

Lifetime

5000h

Lead Pitch

4.5mm

Polarised

Polar

Tolerance

±20%

Leakage Current

50 μA

Series

WCAP-AS5H

Ripple Current

160mA

Dissipation Factor

12

COO (Country of Origin):
CN

Wurth Elektronik SMD Long Life WCAP-AS5H Capacitor Series


WCAP-AS5H are long life Aluminium Electrolytic Capacitor Series
Load life: 5000h @ +105°C
Operating temperature: -55°C to +105°C
Reflow soldering recommended

Related links