Wurth Elektronik 10μF Aluminium Electrolytic Capacitor 35V dc, Surface Mount - 865230542002
- RS Stock No.:
 - 163-5838
 - Mfr. Part No.:
 - 865230542002
 - Brand:
 - Wurth Elektronik
 
Subtotal (1 reel of 1000 units)*
£96.00
(exc. VAT)
£115.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 13 May 2026
 
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units  | Per unit  | Per Reel*  | 
|---|---|---|
| 1000 + | £0.096 | £96.00 | 
*price indicative
- RS Stock No.:
 - 163-5838
 - Mfr. Part No.:
 - 865230542002
 - Brand:
 - Wurth Elektronik
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | Wurth Elektronik | |
| Capacitance | 10µF | |
| Voltage | 35V dc | |
| Mounting Type | Surface Mount | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 5.5 (Dia.) x 4.85mm | |
| Height | 4.85mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 5.5mm | |
| Maximum Operating Temperature | +105°C | |
| Lead Pitch | 1.4mm | |
| Lifetime | 5000h | |
| Polarised | Polar | |
| Tolerance | ±20% | |
| Leakage Current | 3.5 μA | |
| Ripple Current | 25mA | |
| Series | WCAP-AS5H | |
| Dissipation Factor | 13 | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik  | ||
Capacitance 10µF  | ||
Voltage 35V dc  | ||
Mounting Type Surface Mount  | ||
Technology Aluminium Electrolytic  | ||
Dimensions 5.5 (Dia.) x 4.85mm  | ||
Height 4.85mm  | ||
Minimum Operating Temperature -40°C  | ||
Diameter 5.5mm  | ||
Maximum Operating Temperature +105°C  | ||
Lead Pitch 1.4mm  | ||
Lifetime 5000h  | ||
Polarised Polar  | ||
Tolerance ±20%  | ||
Leakage Current 3.5 μA  | ||
Ripple Current 25mA  | ||
Series WCAP-AS5H  | ||
Dissipation Factor 13  | ||
- COO (Country of Origin):
 - CN
 
Wurth Elektronik SMD Long Life WCAP-AS5H Capacitor Series
WCAP-AS5H are long life Aluminium Electrolytic Capacitor Series 
Load life: 5000h @ +105°C
Operating temperature: -55°C to +105°C
Reflow soldering recommended
Load life: 5000h @ +105°C
Operating temperature: -55°C to +105°C
Reflow soldering recommended
Related links
- Wurth Elektronik 10μF Aluminium Electrolytic Capacitor 35V dc, Surface Mount - 865230542002
 - Panasonic 47μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 35V dc, Surface Mount - EEEFT1V470AR
 - Panasonic 100μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 35V dc, Surface Mount - EEEFP1V101AP
 - Nichicon 100μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 35V dc, Surface Mount - UUA1V101MNL1GS
 - Panasonic 470μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 35V dc, Surface Mount - EEEFK1V471SP
 - Panasonic 100μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 35V dc, Surface Mount - EEEFT1V101AP
 - Panasonic 330μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 35V dc, Surface Mount - EEEFK1V331AP
 - Panasonic 10μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 35V dc, Surface Mount - EEEFK1V100R
 
