Wurth Elektronik 150μF Aluminium Electrolytic Capacitor 50V dc, Surface Mount - 865080657017
- RS Stock No.:
 - 163-5744
 - Mfr. Part No.:
 - 865080657017
 - Brand:
 - Wurth Elektronik
 
Subtotal (1 reel of 500 units)*
£174.50
(exc. VAT)
£209.50
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 13 May 2026
 
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units  | Per unit  | Per Reel*  | 
|---|---|---|
| 500 + | £0.349 | £174.50 | 
*price indicative
- RS Stock No.:
 - 163-5744
 - Mfr. Part No.:
 - 865080657017
 - Brand:
 - Wurth Elektronik
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | Wurth Elektronik | |
| Capacitance | 150µF | |
| Voltage | 50V dc | |
| Mounting Type | Surface Mount | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 10 (Dia.) x 10.35mm | |
| Height | 10.35mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 10mm | |
| Maximum Operating Temperature | +105°C | |
| Lifetime | 2000h | |
| Lead Pitch | 4.5mm | |
| Tolerance | ±20% | |
| Polarised | Polar | |
| Leakage Current | 75 μA | |
| Ripple Current | 600mA | |
| Series | WCAP-ASLI | |
| Dissipation Factor | 12 | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik  | ||
Capacitance 150µF  | ||
Voltage 50V dc  | ||
Mounting Type Surface Mount  | ||
Technology Aluminium Electrolytic  | ||
Dimensions 10 (Dia.) x 10.35mm  | ||
Height 10.35mm  | ||
Minimum Operating Temperature -55°C  | ||
Diameter 10mm  | ||
Maximum Operating Temperature +105°C  | ||
Lifetime 2000h  | ||
Lead Pitch 4.5mm  | ||
Tolerance ±20%  | ||
Polarised Polar  | ||
Leakage Current 75 μA  | ||
Ripple Current 600mA  | ||
Series WCAP-ASLI  | ||
Dissipation Factor 12  | ||
- COO (Country of Origin):
 - CN
 
Wurth Elektronik SMD Low Impedance WCAP-ASLI Capacitor Series
WCAP-ASLI are low impedance Aluminium Electrolytic Capacitor Series
Features and Benefits
 Load life: 2000 h @ +105°C
 Operating temperature: -55°C to +105°C
 Reflow soldering recommended
 Operating temperature: -55°C to +105°C
 Reflow soldering recommended
Related links
- Wurth Elektronik 150μF Aluminium Electrolytic Capacitor 50V dc, Surface Mount - 865080657017
 - Panasonic 220μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 50V dc, Surface Mount - EEEFK1H221GP
 - Panasonic 220μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 50V dc, Surface Mount - EEEFK1H221P
 - Nichicon 47μF Aluminium Electrolytic Capacitor 50V dc, Surface Mount - UCM1H470MCL1GS
 - Panasonic 220μF Aluminium Electrolytic Capacitor 50V dc, Surface Mount - EEEFK1H221GP
 - Panasonic 150μF Aluminium Electrolytic Capacitor 50V dc, Surface Mount - EEEFK1E151GP
 - Vishay 330μF Aluminium Electrolytic Capacitor 50V dc, Surface Mount - MAL214699107E3
 - Nichicon 47μF Aluminium Electrolytic Capacitor 50V dc, Surface Mount - UWD1H470MCL1GS
 
