Wurth Elektronik 56μF Aluminium Electrolytic Capacitor 50V dc, Surface Mount - 865080653014

Subtotal (1 reel of 500 units)*

£139.00

(exc. VAT)

£167.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 500 unit(s) shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
500 +£0.278£139.00

*price indicative

RS Stock No.:
163-5740
Mfr. Part No.:
865080653014
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Capacitance

56µF

Voltage

50V dc

Mounting Type

Surface Mount

Technology

Aluminium Electrolytic

Dimensions

8 (Dia.) x 10.35mm

Height

10.35mm

Minimum Operating Temperature

-55°C

Diameter

8mm

Maximum Operating Temperature

+105°C

Lifetime

2000h

Lead Pitch

3.1mm

Tolerance

±20%

Polarised

Polar

Leakage Current

28 μA

Ripple Current

300mA

Series

WCAP-ASLI

Dissipation Factor

12

COO (Country of Origin):
CN

Wurth Elektronik SMD Low Impedance WCAP-ASLI Capacitor Series


WCAP-ASLI are low impedance Aluminium Electrolytic Capacitor Series

Features and Benefits


• Load life: 2000 h @ +105°C
• Operating temperature: -55°C to +105°C
• Reflow soldering recommended

Related links