Panasonic 5600μF Aluminium Electrolytic Capacitor 10V dc, Radial, Through Hole - EEUFC1A562S

Bulk discount available

Subtotal (1 bag of 50 units)*

£52.55

(exc. VAT)

£63.05

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 50 unit(s) shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
50 - 200£1.051£52.55
250 - 950£0.817£40.85
1000 - 2450£0.795£39.75
2500 +£0.774£38.70

*price indicative

RS Stock No.:
162-1179
Mfr. Part No.:
EEUFC1A562S
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

5600µF

Voltage

10V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

18 (Dia.) x 20mm

Height

20mm

Minimum Operating Temperature

-55°C

Diameter

18mm

Maximum Operating Temperature

+105°C

Lead Pitch

7.5mm

Lifetime

5000h

Tolerance

±20%

Polarised

Polar

Leakage Current

3 μA

Equivalent Series Resistance

28mΩ

Ripple Current

2.49A

Series

FC

FC Series 1800μF - 15000μF


Panasonic FC Series Type A electrolytic capacitors offer a high endurance, low impedance solution. These aluminium capacitors feature endurance between 1000 and 5000 hours.

AEC-Q200 qualified
Radial lead type
Low ESR
Compact size
High reliability
Low impedance
High ripple current

Applications


Panasonic FC Type A electrolytic capacitors are AEC-Q200 qualified and suitable for automotive applications. High reliability also makes these electrolytic capacitors ideal for application in industrial instruments.

Related links