Panasonic 270μF Aluminium Electrolytic Capacitor 100V dc, Radial, Through Hole - EEUFC2A271S

Bulk discount available

Subtotal (1 bag of 50 units)*

£56.70

(exc. VAT)

£68.05

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
50 - 200£1.134£56.70
250 - 950£0.965£48.25
1000 - 2450£0.94£47.00
2500 +£0.916£45.80

*price indicative

RS Stock No.:
162-1178
Mfr. Part No.:
EEUFC2A271S
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

270µF

Voltage

100V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

18 (Dia.) x 20mm

Height

20mm

Minimum Operating Temperature

-55°C

Diameter

18mm

Maximum Operating Temperature

+105°C

Lead Pitch

7.5mm

Lifetime

5000h

Tolerance

±20%

Polarised

Polar

Leakage Current

3 μA

Equivalent Series Resistance

80mΩ

Ripple Current

1.23A

Series

FC

COO (Country of Origin):
MY

FC Series 120μF - 270μF


Panasonic FC Series Type A electrolytic capacitors offer a high endurance, low impedance solution. These aluminium capacitors feature endurance between 1000 and 5000 hours.

AEC-Q200 qualified
Radial lead type
Low ESR
Compact size
High reliability
Low impedance
High ripple current

Applications


Panasonic FC Type A electrolytic capacitors are AEC-Q200 qualified and suitable for automotive applications. High reliability also makes these electrolytic capacitors ideal for application in industrial instruments.

Related links