Nichicon 220μF Aluminium Electrolytic Capacitor 50V dc, Surface Mount - UCM1H221MNL1GS

Subtotal (1 reel of 500 units)*

£135.50

(exc. VAT)

£162.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1,500 unit(s) shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
500 +£0.271£135.50

*price indicative

RS Stock No.:
162-0493
Mfr. Part No.:
UCM1H221MNL1GS
Brand:
Nichicon
Find similar products by selecting one or more attributes.
Select all

Brand

Nichicon

Capacitance

220µF

Voltage

50V dc

Mounting Type

Surface Mount

Technology

Aluminium Electrolytic

Dimensions

8 (Dia.) x 10mm

Height

10mm

Minimum Operating Temperature

-55°C

Diameter

8mm

Maximum Operating Temperature

+105°C

Lifetime

2000h

Lead Pitch

3.1mm

Polarised

Polar

Tolerance

±20%

Leakage Current

≤0.01 CV (After 2 min) μA

Ripple Current

670mA

Series

CM

COO (Country of Origin):
MY

Nichicon CM Series Low Impedance Capacitors


CM Aluminium Electrolytic Capacitor Chip type, low Impedance Series. Applications include power window switches and fuel pumps.

Features & Benefits:


Temperature range up to +105°C

Rated Voltage Range: 6.3 V to 50 V

Applicable to automatic mounting machine fed with carrier tape

Compliant to the RoHS directive (2011/65/EU)

Related links