Nichicon 15μF Electrolytic Capacitor 400V dc, Through Hole - UCS2G150MHD

Unavailable
RS will no longer stock this product.
RS Stock No.:
162-0366
Mfr. Part No.:
UCS2G150MHD
Brand:
Nichicon
Find similar products by selecting one or more attributes.
Select all

Brand

Nichicon

Capacitance

15µF

Voltage

400V dc

Mounting Type

Through Hole

Technology

Electrolytic

Dimensions

12.5 (Dia.) x 20mm

Height

20mm

Minimum Operating Temperature

-40°C

Diameter

12.5mm

Maximum Operating Temperature

+105°C

Lead Pitch

5mm

Lifetime

10000h

Tolerance

±20%

Ripple Current

550mA

Series

CS