Nichicon 1000μF Aluminium Electrolytic Capacitor 10V dc, Radial, Through Hole - UBX1A102MHL
- RS Stock No.:
- 162-0360
- Mfr. Part No.:
- UBX1A102MHL
- Brand:
- Nichicon
Bulk discount available
Subtotal (1 box of 100 units)*
£214.40
(exc. VAT)
£257.30
(inc. VAT)
FREE delivery for orders over £50.00
Last RS stock
- Final 100 unit(s), ready to ship
Units | Per unit | Per Box* |
---|---|---|
100 - 100 | £2.144 | £214.40 |
200 - 400 | £1.823 | £182.30 |
500 - 900 | £1.608 | £160.80 |
1000 - 1900 | £1.394 | £139.40 |
2000 + | £1.287 | £128.70 |
*price indicative
- RS Stock No.:
- 162-0360
- Mfr. Part No.:
- UBX1A102MHL
- Brand:
- Nichicon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Nichicon | |
Capacitance | 1000µF | |
Voltage | 10V dc | |
Mounting Type | Radial, Through Hole | |
Technology | Aluminium Electrolytic | |
Dimensions | 12.5 (Dia.) x 25mm | |
Height | 25mm | |
Minimum Operating Temperature | -55°C | |
Diameter | 12.5mm | |
Maximum Operating Temperature | +150°C | |
Lifetime | 1000h | |
Lead Pitch | 5mm | |
Leakage Current | 4 μA | |
Series | BX | |
Ripple Current | 600mA | |
Tolerance | ±20% | |
Select all | ||
---|---|---|
Brand Nichicon | ||
Capacitance 1000µF | ||
Voltage 10V dc | ||
Mounting Type Radial, Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 12.5 (Dia.) x 25mm | ||
Height 25mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 12.5mm | ||
Maximum Operating Temperature +150°C | ||
Lifetime 1000h | ||
Lead Pitch 5mm | ||
Leakage Current 4 μA | ||
Series BX | ||
Ripple Current 600mA | ||
Tolerance ±20% | ||
- COO (Country of Origin):
- CN
BX Series High Temperature
Related links
- Nichicon 1000μF Aluminium Electrolytic Capacitor 10V dc Through Hole - UBX1A102MHL
- RS PRO 22μF Aluminium Electrolytic Capacitor 10V dc Through Hole
- Panasonic 820μF Aluminium Electrolytic Capacitor 10V dc Through Hole - EEUFC1A821
- Panasonic 1800μF Aluminium Electrolytic Capacitor 10V dc Through Hole - EEUFK1A182
- Panasonic 2700μF Aluminium Electrolytic Capacitor 10V dc Through Hole - EEUFK1A272L
- Panasonic 2200μF Aluminium Electrolytic Capacitor 10V dc Through Hole - EEUFR1A222L
- Nichicon 100μF Aluminium Electrolytic Capacitor 10V dc Through Hole - UVR1A101MDD
- Panasonic 3300μF Aluminium Electrolytic Capacitor 10V dc Through Hole - EEUFR1A332B