Nichicon 680μF Aluminium Electrolytic Capacitor 6.3V dc, Radial, Through Hole - UPW0J681MPD

Subtotal (1 box of 200 units)*

£33.00

(exc. VAT)

£39.60

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 3,800 unit(s) shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
200 +£0.165£33.00

*price indicative

RS Stock No.:
162-0354
Mfr. Part No.:
UPW0J681MPD
Brand:
Nichicon
Find similar products by selecting one or more attributes.
Select all

Brand

Nichicon

Capacitance

680µF

Voltage

6.3V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

10 (Dia.) x 12.5mm

Height

12.5mm

Minimum Operating Temperature

-55°C

Diameter

10mm

Maximum Operating Temperature

+105°C

Lead Pitch

5mm

Lifetime

5000h

Tolerance

±20%

Leakage Current

4 μA

Ripple Current

755mA

Series

PW

PW Series Radial 6.3 to 35V


Related links