Support
Services
Find your local Branch
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Passive Components
Capacitors
Aluminium Capacitors
CHEMI-CON 1μF Electrolytic Capacitor 50V dc, Through Hole - ESMQ500ELL1R0ME11D
RS Stock No.:
146-8426
Mfr. Part No.:
ESMQ500ELL1R0ME11D
Brand:
CHEMI-CON
Technical Reference
View this category
Discontinued product
RS Stock No.:
146-8426
Mfr. Part No.:
ESMQ500ELL1R0ME11D
Brand:
CHEMI-CON
Legislation and Compliance
Product Details
Specifications
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
JP
Downsized from current standard SMG series
Endurance : 2,000 hours at 85℃
Non solvent resistant type
RoHS2 Compliant
Attribute
Value
Capacitance
1µF
Voltage
50V dc
Mounting Type
Through Hole
Technology
Aluminium Electrolytic
Dimensions
5.5 (Dia.) x 12.5mm
Height
12.5mm
Minimum Operating Temperature
-40°C
Diameter
5.5mm
Maximum Operating Temperature
+85°C
Lifetime
2000h
Lead Pitch
2mm
Series
SMQ
Ripple Current
17mArms
Leakage Current
4 μA
Tolerance
±20%
Polarised
Polar
Dissipation Factor
0.12%
Related links
Hammers
CK Polyester, 4 Pocket Tool Belt Pouch
Draw Wires & Fish Tapes
Connector Wrenches
Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
RS PRO Zinc Alloy 5-way Control Cabinet Key
Cable Knives
RS PRO 175mm LCD Inclinometer