Panasonic 1800μF Aluminium Electrolytic Capacitor 10V dc, Radial, Through Hole - EEUFS1A182

Bulk discount available

Subtotal (1 pack of 10 units)*

£3.67

(exc. VAT)

£4.40

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 720 unit(s) shipping from 03 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 - 40£0.367£3.67
50 - 90£0.349£3.49
100 +£0.251£2.51

*price indicative

RS Stock No.:
145-8575
Mfr. Part No.:
EEUFS1A182
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

1800µF

Voltage

10V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

10 (Dia.) x 16mm

Height

16mm

Minimum Operating Temperature

-40°C

Diameter

10mm

Maximum Operating Temperature

+105°C

Lifetime

8000h

Lead Pitch

5mm

Series

FS

Ripple Current

1790mArms

Tolerance

±20%

Polarised

Polar

Leakage Current

≤0.01 CV μA

Dissipation Factor

0.19%

COO (Country of Origin):
MY
Low ESR, Miniaturized (1 size smaller than series FR)
Endurance : 105 °C 5000 h to 10000 h
RoHS compliant
Robust and durable materials used throughout
Easy to install and maintain - integral isolators & flexible connections provided

Related links