Panasonic 3900 μF Capacitor 25V dc, Through Hole Radial Lead
- RS Stock No.:
- 145-8534
- Distrelec Article No.:
- 304-37-366
- Mfr. Part No.:
- EEUFS1E392
- Brand:
- Panasonic
Get a bulk buy discount
Add 10 more to save £4.68
View bulk pricing optionsSubtotal (1 pack of 5 units)*
£10.60
(exc. VAT)
£12.70
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 2,130 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 5 | £2.12 | £10.60 | - |
| 10 - 45 | £1.652 | £8.26 | £4.68 |
| 50 + | £1.356 | £6.78 | £38.20 |
*price indicative
- RS Stock No.:
- 145-8534
- Distrelec Article No.:
- 304-37-366
- Mfr. Part No.:
- EEUFS1E392
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Capacitor | |
| Capacitance | 3900μF | |
| Voltage | 25V dc | |
| Construction | Radial Can | |
| Mount Type | Through Hole | |
| Packaging | Bag | |
| Height | 25mm | |
| Polarity | Polar | |
| Length | 25mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 16mm | |
| Capacitor Ripple Current | 3.8A | |
| Pin Count | 2 | |
| Termination Type | Radial Lead | |
| Maximum Operating Temperature | 105°C | |
| Lifetime | 10000 h | |
| Standards/Approvals | RoHS | |
| Lead Pitch | 7.5mm | |
| Leakage Current | 0pA | |
| Tolerance | ±20 % | |
| Series | FS | |
| Automotive Standard | AEC-Q200 | |
| Dissipation Factor | 0.14% | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Capacitor | ||
Capacitance 3900μF | ||
Voltage 25V dc | ||
Construction Radial Can | ||
Mount Type Through Hole | ||
Packaging Bag | ||
Height 25mm | ||
Polarity Polar | ||
Length 25mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 16mm | ||
Capacitor Ripple Current 3.8A | ||
Pin Count 2 | ||
Termination Type Radial Lead | ||
Maximum Operating Temperature 105°C | ||
Lifetime 10000 h | ||
Standards/Approvals RoHS | ||
Lead Pitch 7.5mm | ||
Leakage Current 0pA | ||
Tolerance ±20 % | ||
Series FS | ||
Automotive Standard AEC-Q200 | ||
Dissipation Factor 0.14% | ||
- COO (Country of Origin):
- MY
Low ESR, Miniaturized (1 size smaller than series FR)
Endurance : 105 °C 5000 h to 10000 h
● RoHS compliant
Robust and Durable materials used throughout
Easy to install and maintain - integral isolators & flexible connections provided
Related links
- Panasonic 3900 μF Capacitor 25V dc, Through Hole - EEUFS1E392 Radial Lead
- Panasonic 3900 μF Capacitor 35V dc, Through Hole Radial Lead
- Panasonic 3900 μF Capacitor 16V dc Through Hole Radial Lead
- Panasonic 3900 μF Capacitor 10V dc Through Hole Radial Lead
- Panasonic 3900 μF Capacitor 10V dc, Through Hole Radial Lead
- Panasonic 3900 μF Capacitor 16V dc, Through Hole Radial Lead
- Panasonic 3900 μF Capacitor 25V dc Through Hole - EEUTP1E392 Radial Lead
- Wurth Elektronik 3900 μF Capacitor 25V dc Through Hole Radial Lead
