Panasonic 3300μF Aluminium Electrolytic Capacitor 6.3V dc, Through Hole - EEUFS0J332
- RS Stock No.:
- 145-8528
- Mfr. Part No.:
- EEUFS0J332
- Brand:
- Panasonic
Discontinued
- RS Stock No.:
- 145-8528
- Mfr. Part No.:
- EEUFS0J332
- Brand:
- Panasonic
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Capacitance | 3300µF | |
| Voltage | 6.3V dc | |
| Mounting Type | Through Hole | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 10 (Dia.) x 20mm | |
| Height | 20mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 10mm | |
| Maximum Operating Temperature | +105°C | |
| Lifetime | 10000h | |
| Lead Pitch | 5mm | |
| Ripple Current | 2180mArms | |
| Tolerance | ±20% | |
| Series | FS | |
| Polarised | Polar | |
| Leakage Current | ≤0.01 CV μA | |
| Dissipation Factor | 0.22% | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Capacitance 3300µF | ||
Voltage 6.3V dc | ||
Mounting Type Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 10 (Dia.) x 20mm | ||
Height 20mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 10mm | ||
Maximum Operating Temperature +105°C | ||
Lifetime 10000h | ||
Lead Pitch 5mm | ||
Ripple Current 2180mArms | ||
Tolerance ±20% | ||
Series FS | ||
Polarised Polar | ||
Leakage Current ≤0.01 CV μA | ||
Dissipation Factor 0.22% | ||
- COO (Country of Origin):
- MY
Low ESR, Miniaturized (1 size smaller than series FR)
Endurance : 105 °C 5000 h to 10000 h
RoHS compliant
Robust and durable materials used throughout
Easy to install and maintain - integral isolators & flexible connections provided
Endurance : 105 °C 5000 h to 10000 h
RoHS compliant
Robust and durable materials used throughout
Easy to install and maintain - integral isolators & flexible connections provided


