Panasonic 8200μF Aluminium Electrolytic Capacitor 6.3V dc, Radial, Through Hole - EEUFS0J822S
- RS Stock No.:
- 145-8526
- Mfr. Part No.:
- EEUFS0J822S
- Brand:
- Panasonic
Bulk discount available
Subtotal (1 pack of 5 units)*
£5.76
(exc. VAT)
£6.91
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 95 unit(s) shipping from 06 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
5 - 5 | £1.152 | £5.76 |
10 - 45 | £0.904 | £4.52 |
50 + | £0.862 | £4.31 |
*price indicative
- RS Stock No.:
- 145-8526
- Mfr. Part No.:
- EEUFS0J822S
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Panasonic | |
Capacitance | 8200µF | |
Voltage | 6.3V dc | |
Mounting Type | Radial, Through Hole | |
Technology | Aluminium Electrolytic | |
Dimensions | 16 (Dia.) x 20mm | |
Height | 20mm | |
Minimum Operating Temperature | -40°C | |
Diameter | 16mm | |
Maximum Operating Temperature | +105°C | |
Lead Pitch | 7.5mm | |
Lifetime | 10000h | |
Series | FS | |
Polarised | Polar | |
Tolerance | ±20% | |
Leakage Current | ≤0.01 CV μA | |
Ripple Current | 3300mArms | |
Dissipation Factor | 0.22% | |
Select all | ||
---|---|---|
Brand Panasonic | ||
Capacitance 8200µF | ||
Voltage 6.3V dc | ||
Mounting Type Radial, Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 16 (Dia.) x 20mm | ||
Height 20mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 16mm | ||
Maximum Operating Temperature +105°C | ||
Lead Pitch 7.5mm | ||
Lifetime 10000h | ||
Series FS | ||
Polarised Polar | ||
Tolerance ±20% | ||
Leakage Current ≤0.01 CV μA | ||
Ripple Current 3300mArms | ||
Dissipation Factor 0.22% | ||
- COO (Country of Origin):
- MY
Low ESR, Miniaturized (1 size smaller than series FR)
Endurance : 105 °C 5000 h to 10000 h
RoHS compliant
Robust and durable materials used throughout
Easy to install and maintain - integral isolators & flexible connections provided
Endurance : 105 °C 5000 h to 10000 h
RoHS compliant
Robust and durable materials used throughout
Easy to install and maintain - integral isolators & flexible connections provided
Related links
- Panasonic 8200μF Aluminium Electrolytic Capacitor 6.3V dc Through Hole - EEUFS0J822S
- Panasonic 1200μF Aluminium Electrolytic Capacitor 6.3V dc Through Hole - EEUFR0J122L
- Panasonic 820μF Aluminium Electrolytic Capacitor 6.3V dc Through Hole - EEUFR0J821
- Panasonic 1200μF Aluminium Electrolytic Capacitor 6.3V dc Through Hole - EEUFM0J122
- Rubycon 3300μF Aluminium Electrolytic Capacitor 6.3V dc Through Hole - 6.3PX3300MEFC10X20
- Panasonic 820μF Aluminium Electrolytic Capacitor 6.3V dc Through Hole - EEUFC0J821
- Rubycon 2200μF Aluminium Electrolytic Capacitor 6.3V dc Through Hole - 6.3ZL2200MEFC10X23
- Panasonic 1200μF Aluminium Electrolytic Capacitor 6.3V dc Through Hole - EEUFC0J122L