Panasonic 2700μF Aluminium Electrolytic Capacitor 6.3V dc, Radial, Through Hole - EEUFS0J272

Bulk discount available

Subtotal (1 pack of 10 units)*

£5.27

(exc. VAT)

£6.32

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 60 unit(s) ready to ship
  • Plus 200 unit(s) shipping from 02 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 - 40£0.527£5.27
50 - 90£0.338£3.38
100 +£0.321£3.21

*price indicative

RS Stock No.:
145-8518
Mfr. Part No.:
EEUFS0J272
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

2700µF

Voltage

6.3V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

10 (Dia.) x 20mm

Height

20mm

Minimum Operating Temperature

-40°C

Diameter

10mm

Maximum Operating Temperature

+105°C

Lifetime

10000h

Lead Pitch

5mm

Leakage Current

≤0.01 CV μA

Ripple Current

2180mArms

Polarised

Polar

Tolerance

±20%

Series

FS

Dissipation Factor

0.22%

COO (Country of Origin):
MY
Low ESR, Miniaturized (1 size smaller than series FR)
Endurance : 105 °C 5000 h to 10000 h
RoHS compliant
Robust and durable materials used throughout
Easy to install and maintain - integral isolators & flexible connections provided

Related links