Panasonic 2200μF Aluminium Electrolytic Capacitor 16V dc, Radial, Through Hole - EEUFS1C222L
- RS Stock No.:
- 145-8513
- Mfr. Part No.:
- EEUFS1C222L
- Brand:
- Panasonic
Bulk discount available
Subtotal (1 pack of 10 units)*
£5.86
(exc. VAT)
£7.03
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 230 unit(s) ready to ship
- Plus 70 unit(s) ready to ship from another location
- Plus 1,000 unit(s) shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
10 - 90 | £0.586 | £5.86 |
100 - 240 | £0.55 | £5.50 |
250 - 490 | £0.515 | £5.15 |
500 - 990 | £0.48 | £4.80 |
1000 + | £0.434 | £4.34 |
*price indicative
- RS Stock No.:
- 145-8513
- Mfr. Part No.:
- EEUFS1C222L
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Panasonic | |
Capacitance | 2200µF | |
Voltage | 16V dc | |
Mounting Type | Radial, Through Hole | |
Technology | Aluminium Electrolytic | |
Dimensions | 10 (Dia.) x 25mm | |
Height | 25mm | |
Minimum Operating Temperature | -40°C | |
Diameter | 10mm | |
Maximum Operating Temperature | +105°C | |
Lead Pitch | 5mm | |
Lifetime | 10000h | |
Ripple Current | 2470mArms | |
Polarised | Polar | |
Tolerance | ±20% | |
Leakage Current | ≤0.01 CV μA | |
Series | FS | |
Dissipation Factor | 0.16% | |
Select all | ||
---|---|---|
Brand Panasonic | ||
Capacitance 2200µF | ||
Voltage 16V dc | ||
Mounting Type Radial, Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 10 (Dia.) x 25mm | ||
Height 25mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 10mm | ||
Maximum Operating Temperature +105°C | ||
Lead Pitch 5mm | ||
Lifetime 10000h | ||
Ripple Current 2470mArms | ||
Polarised Polar | ||
Tolerance ±20% | ||
Leakage Current ≤0.01 CV μA | ||
Series FS | ||
Dissipation Factor 0.16% | ||
- COO (Country of Origin):
- MY
Low ESR, Miniaturized (1 size smaller than series FR)
Endurance : 105 °C 5000 h to 10000 h
RoHS compliant
Robust and durable materials used throughout
Easy to install and maintain - integral isolators & flexible connections provided
Endurance : 105 °C 5000 h to 10000 h
RoHS compliant
Robust and durable materials used throughout
Easy to install and maintain - integral isolators & flexible connections provided
Related links
- Panasonic 2200μF Aluminium Electrolytic Capacitor 16V dc Through Hole - EEUFS1C222L
- Panasonic 1000μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 16V dc Through Hole - EEUFM1C102
- NIC Components 100μF Aluminium Electrolytic Capacitor 16V dc Through Hole - NRSZ101M16V6.3X11F
- Panasonic 470μF Aluminium Electrolytic Capacitor 16V dc Through Hole - EEUFM1C471L
- RS PRO 470μF Aluminium Electrolytic Capacitor 16V dc Through Hole
- RS PRO 100μF Aluminium Electrolytic Capacitor 16V dc Through Hole
- Panasonic 2700μF Aluminium Electrolytic Capacitor 16V dc Through Hole - EEUFC1C272L
- Wurth Elektronik 10μF Aluminium Electrolytic Capacitor 16V dc Through Hole - 860160372001