Panasonic 5600μF Aluminium Electrolytic Capacitor 10V dc, Radial, Through Hole - EEUFS1A562L
- RS Stock No.:
- 145-8508
- Mfr. Part No.:
- EEUFS1A562L
- Brand:
- Panasonic
Bulk discount available
Subtotal (1 pack of 10 units)*
£10.82
(exc. VAT)
£12.98
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 140 unit(s) ready to ship
- Plus 999,999,850 unit(s) shipping from 09 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 40 | £1.082 | £10.82 |
| 50 + | £1.029 | £10.29 |
*price indicative
- RS Stock No.:
- 145-8508
- Mfr. Part No.:
- EEUFS1A562L
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Capacitance | 5600µF | |
| Voltage | 10V dc | |
| Mounting Type | Radial, Through Hole | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 12.5 (Dia.) x 30mm | |
| Height | 30mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 12.5mm | |
| Maximum Operating Temperature | +105°C | |
| Lead Pitch | 5mm | |
| Lifetime | 10000h | |
| Polarised | Polar | |
| Tolerance | ±20% | |
| Series | FS | |
| Ripple Current | 3630mArms | |
| Leakage Current | ≤0.01 CV μA | |
| Dissipation Factor | 0.19% | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Capacitance 5600µF | ||
Voltage 10V dc | ||
Mounting Type Radial, Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 12.5 (Dia.) x 30mm | ||
Height 30mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 12.5mm | ||
Maximum Operating Temperature +105°C | ||
Lead Pitch 5mm | ||
Lifetime 10000h | ||
Polarised Polar | ||
Tolerance ±20% | ||
Series FS | ||
Ripple Current 3630mArms | ||
Leakage Current ≤0.01 CV μA | ||
Dissipation Factor 0.19% | ||
- COO (Country of Origin):
- MY
Low ESR, Miniaturized (1 size smaller than series FR)
Endurance : 105 °C 5000 h to 10000 h
RoHS compliant
Robust and durable materials used throughout
Easy to install and maintain - integral isolators & flexible connections provided
Endurance : 105 °C 5000 h to 10000 h
RoHS compliant
Robust and durable materials used throughout
Easy to install and maintain - integral isolators & flexible connections provided
Related links
- Panasonic 5600μF Aluminium Electrolytic Capacitor 10V dc Through Hole - EEUFS1A562L
- RS PRO 22μF Aluminium Electrolytic Capacitor 10V dc Through Hole
- Panasonic 1800μF Aluminium Electrolytic Capacitor 10V dc Through Hole - EEUFK1A182
- Panasonic 820μF Aluminium Electrolytic Capacitor 10V dc Through Hole - EEUFC1A821
- Panasonic 2200μF Aluminium Electrolytic Capacitor 10V dc Through Hole - EEUFR1A222L
- Panasonic 2700μF Aluminium Electrolytic Capacitor 10V dc Through Hole - EEUFK1A272L
- Nichicon 100μF Aluminium Electrolytic Capacitor 10V dc Through Hole - UVR1A101MDD
- Wurth Elektronik 270μF Aluminium Electrolytic Capacitor 10V dc Through Hole - 860160273014


