Panasonic 1200μF Aluminium Electrolytic Capacitor 25V dc, Radial, Through Hole - EEUFS1E122
- RS Stock No.:
- 145-8504
- Mfr. Part No.:
- EEUFS1E122
- Brand:
- Panasonic
Bulk discount available
Subtotal (1 pack of 10 units)*
£4.61
(exc. VAT)
£5.53
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 200 unit(s) shipping from 08 December 2025
- Plus 200 unit(s) shipping from 09 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 40 | £0.461 | £4.61 |
| 50 - 90 | £0.439 | £4.39 |
| 100 + | £0.317 | £3.17 |
*price indicative
- RS Stock No.:
- 145-8504
- Mfr. Part No.:
- EEUFS1E122
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Capacitance | 1200µF | |
| Voltage | 25V dc | |
| Mounting Type | Radial, Through Hole | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 10 (Dia.) x 20mm | |
| Height | 20mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 10mm | |
| Maximum Operating Temperature | +105°C | |
| Lifetime | 10000h | |
| Lead Pitch | 5mm | |
| Series | FS | |
| Ripple Current | 2180mArms | |
| Leakage Current | ≤0.01 CV μA | |
| Polarised | Polar | |
| Tolerance | ±20% | |
| Dissipation Factor | 0.14% | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Capacitance 1200µF | ||
Voltage 25V dc | ||
Mounting Type Radial, Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 10 (Dia.) x 20mm | ||
Height 20mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 10mm | ||
Maximum Operating Temperature +105°C | ||
Lifetime 10000h | ||
Lead Pitch 5mm | ||
Series FS | ||
Ripple Current 2180mArms | ||
Leakage Current ≤0.01 CV μA | ||
Polarised Polar | ||
Tolerance ±20% | ||
Dissipation Factor 0.14% | ||
- COO (Country of Origin):
- MY
Low ESR, Miniaturized (1 size smaller than series FR)
Endurance : 105 °C 5000 h to 10000 h
RoHS compliant
Robust and durable materials used throughout
Easy to install and maintain - integral isolators & flexible connections provided
Endurance : 105 °C 5000 h to 10000 h
RoHS compliant
Robust and durable materials used throughout
Easy to install and maintain - integral isolators & flexible connections provided
Related links
- Panasonic 1200μF Aluminium Electrolytic Capacitor 25V dc Through Hole - EEUFS1E122
- Panasonic 47μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 25V dc Through Hole - EEUHD1E470
- Panasonic 100μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 25V dc Through Hole - EEUFC1E101S
- Panasonic 330μF Hybrid Aluminium Electrolytic Capacitor 25V dc Through Hole - EEHAZC1E331B
- EPCOS 1mF Aluminium Electrolytic Capacitor 25V dc Through Hole - B41866C5108M000
- Panasonic 1200μF Aluminium Electrolytic Capacitor 25V dc Through Hole - EEUFC1E122S
- Panasonic 330μF Hybrid Aluminium Electrolytic Capacitor 25V dc Through Hole - EEHAZE1E331B
- Panasonic 100μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 25V dc Through Hole - EEUEB1E101S


