Panasonic 6200μF Aluminium Electrolytic Capacitor 16V dc, Radial, Through Hole - EEUFS1C622
- RS Stock No.:
- 145-8496
- Mfr. Part No.:
- EEUFS1C622
- Brand:
- Panasonic
Bulk discount available
Subtotal (1 pack of 5 units)*
£5.24
(exc. VAT)
£6.29
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 95 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 5 | £1.048 | £5.24 |
| 10 - 45 | £0.742 | £3.71 |
| 50 + | £0.706 | £3.53 |
*price indicative
- RS Stock No.:
- 145-8496
- Mfr. Part No.:
- EEUFS1C622
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Capacitance | 6200µF | |
| Voltage | 16V dc | |
| Mounting Type | Radial, Through Hole | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 16 (Dia.) x 25mm | |
| Height | 25mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 16mm | |
| Maximum Operating Temperature | +105°C | |
| Lifetime | 10000h | |
| Lead Pitch | 7.5mm | |
| Tolerance | ±20% | |
| Polarised | Polar | |
| Leakage Current | ≤0.01 CV μA | |
| Series | FS | |
| Ripple Current | 3820mArms | |
| Dissipation Factor | 0.16% | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Capacitance 6200µF | ||
Voltage 16V dc | ||
Mounting Type Radial, Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 16 (Dia.) x 25mm | ||
Height 25mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 16mm | ||
Maximum Operating Temperature +105°C | ||
Lifetime 10000h | ||
Lead Pitch 7.5mm | ||
Tolerance ±20% | ||
Polarised Polar | ||
Leakage Current ≤0.01 CV μA | ||
Series FS | ||
Ripple Current 3820mArms | ||
Dissipation Factor 0.16% | ||
- COO (Country of Origin):
- MY
Low ESR, Miniaturized (1 size smaller than series FR)
Endurance : 105 °C 5000 h to 10000 h
RoHS compliant
Robust and durable materials used throughout
Easy to install and maintain - integral isolators & flexible connections provided
Endurance : 105 °C 5000 h to 10000 h
RoHS compliant
Robust and durable materials used throughout
Easy to install and maintain - integral isolators & flexible connections provided
Related links
- Panasonic 6200μF Aluminium Electrolytic Capacitor 16V dc Through Hole - EEUFS1C622
- Panasonic 2700μF Aluminium Electrolytic Capacitor 16V dc Through Hole - EEUFC1C272L
- Nichicon 220μF Polymer Aluminium Solid Electrolytic Capacitor 16V dc Through Hole - RPS1C221MCN1GS
- Nichicon 2200μF Aluminium Electrolytic Capacitor 16V dc Through Hole - UPS1C222MHD
- Panasonic 1500μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 16V dc Through Hole - EEUFR1C152
- Nichicon 47μF Polymer Aluminium Solid Electrolytic Capacitor 16V dc Through Hole - RNS1C470MDS1JX
- Panasonic 3900μF Aluminium Electrolytic Capacitor 16V dc Through Hole - EEUFR1C392S
- Rubycon 100μF Aluminium Electrolytic Capacitor 16V dc Through Hole - 16ZLH100MEFC5X11


