- RS Stock No.:
- 145-8490
- Mfr. Part No.:
- EEUFS0J202L
- Brand:
- Panasonic
Discontinued product
- RS Stock No.:
- 145-8490
- Mfr. Part No.:
- EEUFS0J202L
- Brand:
- Panasonic
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Low ESR, Miniaturized (1 size smaller than series FR)
Endurance : 105 °C 5000 h to 10000 h
● RoHS compliant
Robust and durable materials used throughout
Easy to install and maintain - integral isolators & flexible connections provided
Endurance : 105 °C 5000 h to 10000 h
● RoHS compliant
Robust and durable materials used throughout
Easy to install and maintain - integral isolators & flexible connections provided
Specifications
Attribute | Value |
---|---|
Capacitance | 2000µF |
Voltage | 6.3V dc |
Mounting Type | Through Hole |
Technology | Electrolytic |
Dimensions | 8 (Dia.) x 20mm |
Height | 20mm |
Minimum Operating Temperature | -40°C |
Diameter | 8mm |
Maximum Operating Temperature | +105°C |
Lifetime | 9000h |
Lead Pitch | 3.5mm |
Series | FS |
Leakage Current | ≤0.01 CV μA |
Tolerance | ±20% |
Ripple Current | 1560mArms |
Polarised | Polar |
Dissipation Factor | 0.22% |
- RS Stock No.:
- 145-8490
- Mfr. Part No.:
- EEUFS0J202L
- Brand:
- Panasonic