Panasonic 4700μF Aluminium Electrolytic Capacitor 10V dc, Radial, Through Hole - EEUFS1A472

Bulk discount available

Subtotal (1 pack of 10 units)*

£8.27

(exc. VAT)

£9.92

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 10 unit(s) shipping from 13 November 2025
  • Plus 200 unit(s) shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 - 40£0.827£8.27
50 - 90£0.786£7.86
100 +£0.613£6.13

*price indicative

RS Stock No.:
145-8489
Mfr. Part No.:
EEUFS1A472
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

4700µF

Voltage

10V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

12.5 (Dia.) x 25mm

Height

25mm

Minimum Operating Temperature

-40°C

Diameter

12.5mm

Maximum Operating Temperature

+105°C

Lifetime

10000h

Lead Pitch

5mm

Ripple Current

3190mArms

Series

FS

Polarised

Polar

Tolerance

±20%

Leakage Current

≤0.01 CV μA

Dissipation Factor

0.19%

COO (Country of Origin):
MY
Low ESR, Miniaturized (1 size smaller than series FR)
Endurance : 105 °C 5000 h to 10000 h
RoHS compliant
Robust and durable materials used throughout
Easy to install and maintain - integral isolators & flexible connections provided

Related links