Panasonic 18μF Polymer Capacitor 100V dc, Surface Mount - 100SXV18M
- RS Stock No.:
- 145-8466
- Mfr. Part No.:
- 100SXV18M
- Brand:
- Panasonic
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 145-8466
- Mfr. Part No.:
- 100SXV18M
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Panasonic | |
Capacitance | 18µF | |
Voltage | 100V dc | |
Mounting Type | Surface Mount | |
Technology | Polymer | |
Dimensions | 10 (Dia.) x 12.4mm | |
Height | 12.4mm | |
Minimum Operating Temperature | -55°C | |
Diameter | 10mm | |
Maximum Operating Temperature | +125°C | |
Lead Pitch | 4.6mm | |
Lifetime | 1000h | |
Ripple Current | 940mArms | |
Tolerance | ±20% | |
Leakage Current | 90 μA | |
Equivalent Series Resistance | 30mΩ | |
Polarised | Polar | |
Series | SXV | |
Priced to Clear | Yes | |
Dissipation Factor | 0.12% | |
Select all | ||
---|---|---|
Brand Panasonic | ||
Capacitance 18µF | ||
Voltage 100V dc | ||
Mounting Type Surface Mount | ||
Technology Polymer | ||
Dimensions 10 (Dia.) x 12.4mm | ||
Height 12.4mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 10mm | ||
Maximum Operating Temperature +125°C | ||
Lead Pitch 4.6mm | ||
Lifetime 1000h | ||
Ripple Current 940mArms | ||
Tolerance ±20% | ||
Leakage Current 90 μA | ||
Equivalent Series Resistance 30mΩ | ||
Polarised Polar | ||
Series SXV | ||
Priced to Clear Yes | ||
Dissipation Factor 0.12% | ||
- COO (Country of Origin):
- JP
Super high voltage (100 V.DC max.)
RoHS compliance, Halogen free
RoHS compliance, Halogen free