Panasonic 1000μF Aluminium Electrolytic Capacitor 35V dc, Radial, Through Hole - EEUFS1V102L

Bulk discount available

Subtotal (1 box of 200 units)*

£87.40

(exc. VAT)

£104.80

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1,600 unit(s) shipping from 08 December 2025
  • Plus 200 unit(s) shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
200 - 800£0.437£87.40
1000 - 1800£0.425£85.00
2000 +£0.414£82.80

*price indicative

RS Stock No.:
145-8426
Mfr. Part No.:
EEUFS1V102L
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

1000µF

Voltage

35V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

10 (Dia.) x 25mm

Height

25mm

Minimum Operating Temperature

-40°C

Diameter

10mm

Maximum Operating Temperature

+105°C

Lead Pitch

5mm

Lifetime

10000h

Tolerance

±20%

Polarised

Polar

Leakage Current

≤0.01 CV μA

Series

FS

Ripple Current

2470mArms

Dissipation Factor

0.12%

COO (Country of Origin):
MY
Low ESR, Miniaturized (1 size smaller than series FR)
Endurance : 105 °C 5000 h to 10000 h
RoHS compliant
Robust and durable materials used throughout
Easy to install and maintain - integral isolators & flexible connections provided

Related links