Nippon Chemi-Con 4.7μF Electrolytic Capacitor 400V dc, Through Hole - EKMQ401ELL4R7MJC5S
- RS Stock No.:
- 144-7005
- Mfr. Part No.:
- EKMQ401ELL4R7MJC5S
- Brand:
- Nippon Chemi-Con
Bulk discount available
Subtotal (1 bag of 200 units)*
£77.60
(exc. VAT)
£93.20
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Bag* |
|---|---|---|
| 200 - 200 | £0.388 | £77.60 |
| 400 + | £0.368 | £73.60 |
*price indicative
- RS Stock No.:
- 144-7005
- Mfr. Part No.:
- EKMQ401ELL4R7MJC5S
- Brand:
- Nippon Chemi-Con
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nippon Chemi-Con | |
| Capacitance | 4.7µF | |
| Voltage | 400V dc | |
| Mounting Type | Through Hole | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 10.5 (Dia.) x 14mm | |
| Height | 14mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 10.5mm | |
| Maximum Operating Temperature | +105°C | |
| Lifetime | 2000h | |
| Lead Pitch | 5mm | |
| Polarised | Polar | |
| Ripple Current | 42mArms | |
| Tolerance | ±20% | |
| Series | KMQ | |
| Leakage Current | 4 μA | |
| Dissipation Factor | 0.24% | |
| Select all | ||
|---|---|---|
Brand Nippon Chemi-Con | ||
Capacitance 4.7µF | ||
Voltage 400V dc | ||
Mounting Type Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 10.5 (Dia.) x 14mm | ||
Height 14mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 10.5mm | ||
Maximum Operating Temperature +105°C | ||
Lifetime 2000h | ||
Lead Pitch 5mm | ||
Polarised Polar | ||
Ripple Current 42mArms | ||
Tolerance ±20% | ||
Series KMQ | ||
Leakage Current 4 μA | ||
Dissipation Factor 0.24% | ||
Downsized from current standard KMG series
Solvent resistant type except 160 to 450Vdc
(see PRECAUTIONS AND GUIDELINES)
RoHS2 Compliant
Solvent resistant type except 160 to 450Vdc
(see PRECAUTIONS AND GUIDELINES)
RoHS2 Compliant
