Nippon Chemi-Con 3.3μF Electrolytic Capacitor 50V dc, Through Hole - EKMQ500ELL3R3ME11D
- RS Stock No.:
- 144-6972
- Mfr. Part No.:
- EKMQ500ELL3R3ME11D
- Brand:
- Nippon Chemi-Con
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 144-6972
- Mfr. Part No.:
- EKMQ500ELL3R3ME11D
- Brand:
- Nippon Chemi-Con
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nippon Chemi-Con | |
| Capacitance | 3.3µF | |
| Voltage | 50V dc | |
| Mounting Type | Through Hole | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 5.5 (Dia.) x 12.5mm | |
| Height | 12.5mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 5.5mm | |
| Maximum Operating Temperature | +105°C | |
| Lifetime | 2000h | |
| Lead Pitch | 2mm | |
| Polarised | Polar | |
| Leakage Current | 4 μA | |
| Tolerance | ±20% | |
| Series | KMQ | |
| Ripple Current | 25mArms | |
| Dissipation Factor | 0.12% | |
| Select all | ||
|---|---|---|
Brand Nippon Chemi-Con | ||
Capacitance 3.3µF | ||
Voltage 50V dc | ||
Mounting Type Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 5.5 (Dia.) x 12.5mm | ||
Height 12.5mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 5.5mm | ||
Maximum Operating Temperature +105°C | ||
Lifetime 2000h | ||
Lead Pitch 2mm | ||
Polarised Polar | ||
Leakage Current 4 μA | ||
Tolerance ±20% | ||
Series KMQ | ||
Ripple Current 25mArms | ||
Dissipation Factor 0.12% | ||
Downsized from current standard KMG series
Solvent resistant type except 160 to 450Vdc
(see PRECAUTIONS AND GUIDELINES)
RoHS2 Compliant
Solvent resistant type except 160 to 450Vdc
(see PRECAUTIONS AND GUIDELINES)
RoHS2 Compliant
